Add To Favorites
Product Overview
Digi-Key Part Number 296-37145-2-ND
Quantity Available 5,000
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

DRV135UA/2K5

Description IC AUDIO DIFF LINE DRVR 8-SOIC
Expanded Description Audio Line Driver 2 Channel 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV134,35
Manufacturer Product Page DRV135UA/2K5 Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Function Line Driver
Applications Pre-Amplifier, Professional Audio
Number of Channels 2
Interface Analog
Voltage - Supply ±4.5 V ~ 18 V
Operating Temperature -55°C ~ 125°C (TA)
Specifications Differential Output
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,500
Other Names 296-37145-2
DRV135UA/2K5-ND

23:06:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.30375 5,759.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-37145-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,757 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.03000
  • Digi-Reel® ? : 296-37145-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,756 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : DRV135UA-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,287 - Immediate
  • Unit Price: 5.89000
Send Feedback