Add To Favorites
Product Overview
Digi-Key Part Number DRV134UA-ND
Quantity Available 1,934
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

DRV134UA

Description IC AUDIO DIFF LINE DRIVR 16-SOIC
Expanded Description Audio Line Driver 2 Channel 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DRV134,35
Manufacturer Product Page DRV134UA Specifications
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Audio Special Purpose
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Tube ?
Part Status Active
Function Line Driver
Applications Pre-Amplifier, Professional Audio
Number of Channels 2
Interface Analog
Voltage - Supply ±4.5 V ~ 18 V
Operating Temperature -55°C ~ 125°C (TA)
Specifications Differential Output
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 40

19:56:23 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.86000 5.86
10 5.26500 52.65
100 4.31340 431.34
500 3.67192 1,835.96
1,000 2.76500 2,765.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38929-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 2.30375
  • Cut Tape (CT) ? : 296-38929-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: 5.03000
  • Digi-Reel® ? : 296-38929-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback