Add To Favorites
Product Overview
Digi-Key Part Number 296-35715-1-ND
Quantity Available 1,856
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Manufacturer Part Number

DRV11873PWPR

Description IC MOTOR DRIVER PWM 16HTSSOP
Expanded Description Motor Driver Power MOSFET PWM 16-HTSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DRV11873
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Drivers
Product Attributes Select All
Categories
Manufacturer

Texas Instruments

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Motor Type - Stepper -
Motor Type - AC, DC Brushless DC (BLDC)
Function Driver - Fully Integrated, Control and Power Stage
Output Configuration Half Bridge (3)
Interface PWM
Technology Power MOSFET
Step Resolution -
Applications Fan Motor Driver
Current - Output 1.5A
Voltage - Supply 5 V ~ 16 V
Voltage - Load 0 V ~ 17 V
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-HTSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 296-35715-1

11:02:30 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.16000 2.16
10 1.94100 19.41
100 1.55990 155.99
500 1.28158 640.79
1,000 1.06188 1,061.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-35715-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: 0.88876
  • Digi-Reel® ? : 296-35715-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,856 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback