Add To Favorites
Product Overview
Digi-Key Part Number 513-1270-6-ND
Quantity Available 3,557
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ74-470-R

Description INDUCT ARRAY 2 COIL 49.64UH SMD
Expanded Description Shielded Coil Inductor Array 198.6µH Inductance - Connected in Series 49.64µH Inductance - Connected in Parallel 216 mOhm DC Resistance (DCR) - Parallel 1.15A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRQ Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 198.6µH
Inductance - Connected In Parallel 49.64µH
Tolerance ±20%
Current Rating - Parallel 1.15A
Current Rating - Series 573mA
Current Saturation - Parallel 1.41A
Current Saturation - Series 710mA
DC Resistance (DCR) - Parallel 216 mOhm
DC Resistance (DCR) - Series 865 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.175" (4.45mm)
 
You May Also Be Interested In
  • DRQ74-330-R - Eaton | 513-1269-1-ND DigiKey Electronics
  • DRQ74-330-R
  • Eaton
  • INDUCT ARRAY 2 COIL 33.01UH SMD
  • Unit Price 1.97000
  • 513-1269-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1270-6

16:13:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 1.97
10 1.81400 18.14
25 1.66320 41.58
50 1.42120 71.06
100 1.27010 127.01
250 1.08864 272.16
500 1.02816 514.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1270-2-ND
  • Minimum Quantity: 1,100
  • Quantity Available: 3,300 - Immediate
  • Unit Price: 0.83700
  • Cut Tape (CT) ? : 513-1270-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,557 - Immediate
  • Unit Price: 1.97000
Send Feedback