Add To Favorites
Product Overview
Digi-Key Part Number 513-1244-1-ND
Quantity Available 1,895
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ73-100-R

Description INDUCT ARRAY 2 COIL 10.3UH SMD
Expanded Description Shielded 2 Coil Inductor Array 41.2µH Inductance - Connected in Series 10.3µH Inductance - Connected in Parallel 65.6 mOhm DC Resistance (DCR) - Parallel 2.08A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRQ Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 41.2µH
Inductance - Connected In Parallel 10.3µH
Tolerance ±20%
Current Rating - Parallel 2.08A
Current Rating - Series 1.04A
Current Saturation - Parallel 2.47A
Current Saturation - Series 1.24A
DC Resistance (DCR) - Parallel 65.6 mOhm
DC Resistance (DCR) - Series 262.3 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.299" L x 0.299" W (7.60mm x 7.60mm)
Height 0.140" (3.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 513-1244-1

07:04:37 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.89000 1.89
10 1.74700 17.47
25 1.60160 40.04
50 1.36860 68.43
100 1.22300 122.30
250 1.04832 262.08
500 0.99008 495.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1244-2-ND
  • Minimum Quantity: 1,350
  • Quantity Available: 1,350 - Immediate
  • Unit Price: 0.80600
  • Digi-Reel® ? : 513-1244-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,895 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback