Add To Favorites
Product Overview
Digi-Key Part Number 513-1146-6-ND
Quantity Available 6,972
Can ship immediately
Manufacturer

Manufacturer Part Number

DRQ127-330-R

Description INDUCT ARRAY 2 COIL 33.92UH SMD
Expanded Description Shielded Coil Inductor Array 135.7µH Inductance - Connected in Series 33.92µH Inductance - Connected in Parallel 60 mOhm DC Resistance (DCR) - Parallel 3.23A Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DRQ Series
Product Training Modules SEPIC Converter
Shielded Drum Core Inductor Coiltronics DR Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog DRQ Series
Product Attributes Select All
Categories
Manufacturer

Eaton

Series DRQ
Packaging ? Digi-Reel® ?
Part Status Active
Number of Coils 2
Inductance - Connected In Series 135.7µH
Inductance - Connected In Parallel 33.92µH
Tolerance ±20%
Current Rating - Parallel 3.23A
Current Rating - Series 1.61A
Current Saturation - Parallel 6.22A
Current Saturation - Series 3.11A
DC Resistance (DCR) - Parallel 60 mOhm
DC Resistance (DCR) - Series 241 mOhm
Shielding Shielded
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case Nonstandard
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height 0.315" (8.00mm)
 
You May Also Be Interested In
  • DRQ127-220-R - Eaton | 513-1145-1-ND DigiKey Electronics
  • DRQ127-220-R
  • Eaton
  • INDUCT ARRAY 2 COIL 22.93UH SMD
  • Unit Price 2.18000
  • 513-1145-1-ND
  • DRQ127-470-R - Eaton | 513-1311-1-ND DigiKey Electronics
  • DRQ127-470-R
  • Eaton
  • INDUCT ARRAY 2 COIL 47.05UH SMD
  • Unit Price 2.18000
  • 513-1311-1-ND
  • DRQ127-100-R - Eaton | 513-1143-1-ND DigiKey Electronics
  • DRQ127-100-R
  • Eaton
  • INDUCT ARRAY 2 COIL 10.47UH SMD
  • Unit Price 2.18000
  • 513-1143-1-ND
Additional Resources
Standard Package ? 1
Other Names 513-1146-6

07:52:15 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.82000 1.82
10 1.68000 16.80
25 1.54000 38.50
50 1.31600 65.80
100 1.17600 117.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 513-1146-2-ND
  • Minimum Quantity: 350
  • Quantity Available: 6,300 - Immediate
  • Unit Price: 0.90000
  • Cut Tape (CT) ? : 513-1146-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,972 - Immediate
  • Unit Price: 1.82000
Send Feedback