Add To Favorites
Product Overview
Digi-Key Part Number CC1907-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

DRODC24

Description OUTPUT MODULE DC 13MA 24VDC
Expanded Description DC Output Module 0.01 ~ 3A 3 ~ 60VDC Output 24VDC (18 ~ 32VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series DR
Part Status Active
Type DC
Color Red
Style DIN Rail Mount
Voltage - Input 24VDC (18 ~ 32VDC)
Current - Input 13mA
Voltage - Output 3 ~ 60VDC
Current - Output 0.01 ~ 3A
Turn On Time 0.10ms
Turn Off Time 0.75ms
Features Status LED(s)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names CC1907
DR-ODC24
DRODC24-ND

22:04:09 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 65.02000 65.02
10 61.59600 615.96
25 58.17400 1,454.35
50 54.75200 2,737.60
100 51.33000 5,133.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback