Add To Favorites
Product Overview
Digi-Key Part Number 646-1065-ND
Quantity Available 34
Can ship immediately
Manufacturer

Manufacturer Part Number

DR-OAC

Description OUTPUT MODULE AC 18MA 3.7-32VDC
Expanded Description AC Output Module 0.05 ~ 5A 12 ~ 280VAC (240VAC Nom) Output 3.7 ~ 32VDC Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series DR
Part Status Active
Type AC
Color Black
Style DIN Rail Mount
Voltage - Input 3.7 ~ 32VDC
Current - Input 18mA
Voltage - Output 12 ~ 280VAC (240VAC Nom)
Current - Output 0.05 ~ 5A
Turn On Time 8.33ms
Turn Off Time 8.33ms
Features Status LED(s)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names 646-1065
DROAC

13:46:09 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 51.73000 51.73
10 49.30000 493.00
50 47.03020 2,351.51
100 45.66020 4,566.02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback