Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 342-1087-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

DRM4000L-N00-232

Description MODULE DEAD RECKONING RS-232
Expanded Description Compass X, Y, Z Module
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DRM4000L
Video File Honeywell Dead Reckoning Technology Overview
Design Resources Development Tool Selector
PCN Obsolescence/ EOL DRM4000L-N00yyy 13/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Honeywell Microelectronics & Precision Sensors

Series DRM™
Part Status Obsolete
Axis X, Y, Z
Measuring Range -
For Measuring Heading
Resolution -
Type Dead Reckoning Module
Package / Case Module
Interface RS-232
Operating Temperature -40°C ~ 85°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 342-1087
DRM4000LN00232

13:28:50 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 512.00000 512.00
5 480.00000 2,400.00
10 464.00000 4,640.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback