Add To Favorites
Product Overview
Digi-Key Part Number 646-1063-ND
Quantity Available 32
Can ship immediately
Manufacturer

Manufacturer Part Number

DRIAC5

Description INPUT MODULE AC 5MA 5VDC
Expanded Description AC Input Module 90 ~ 140VAC (120VAC Nom) Input 5VDC (3 ~ 6VDC) Supply
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Crydom Co.

Series DR
Part Status Active
Type AC
Color Yellow
Style DIN Rail Mount
Voltage - Input 90 ~ 140VAC (120VAC Nom)
Current - Input 5mA
Logic Supply Voltage (Output) 5VDC (3 ~ 6VDC)
Logic Supply Current (Output) 28mA
Turn On Time 20ms
Turn Off Time 30ms
Features Status LED(s)
 
Additional Resources
Standard Package ? 10
Other Names 646-1063
DR-IAC5

17:32:16 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 53.94000 53.94
10 51.10200 511.02
25 48.26320 1,206.58
50 45.42400 2,271.20
100 42.58500 4,258.50
250 39.74600 9,936.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback