Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - Internal Switch > DRDC3105E6-7

All prices are in US dollars.
Digi-Key Part NumberDRDC3105E6-7DIDKR-ND
Price BreakUnit PriceExtended Price
10.520000.52
100.407004.07
250.343208.58
1000.2798027.98
2500.2317257.93
5000.1914295.71
1,0000.14338143.38
Quantity Available Digi-Key Stock: 6,861
Can ship immediately
Manufacturer

Manufacturer Part Number

DRDC3105E6-7

DescriptionIC RELAY DRVR INDUCTIVE 6-SOT26
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC RELAY DRVR INDUCTIVE 6-SOT26 | DRDC3105E6-7 | DRDC3105E6-7DIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DRDC3105
Product Photos SOT-23-6
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - Internal Switch
Series-
PackagingDigi-Reel®
TypeRelay/Load Driver
Input TypeNon-Inverting
Number of Outputs2
On-State Resistance-
Current - Output / Channel430mA
Current - Peak Output-
Voltage - Supply3 V ~ 5 V
Operating Temperature-55°C ~ 150°C
Mounting TypeSurface Mount
Package / CaseSOT-23-6
Supplier Device PackageSOT-26
Dynamic CatalogRelay/Lamp Driver/Load Driver
Other NamesDRDC3105E6-7DIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DRDC3105E6-7DITR-NDDRDC3105E6-7Tape & Reel (TR)6,000 - Immediate0.127883,000
DRDC3105E6-7DICT-NDDRDC3105E6-7Cut Tape (CT)6,861 - Immediate0.520001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

0:27:22 6/19/2013 - Help With This Screen