Add To Favorites
Product Overview
Digi-Key Part Number 285-2058-ND
Quantity Available 43
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX6048S12

Description CONV DC/DC SGL 12V 5A OUT 60W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets DPX40,60 Series
DPX Install Manual
3D Model DPX40/60.stp
Online Catalog DPX Series
Product Attributes Select All
Categories
Manufacturer

TDK-Lambda Americas Inc.

Series DPX
Packaging ? Bulk ?
Part Status Active
Type Isolated
Voltage - Input (Min) 36V
Voltage - Input (Max) 75V
Number of Outputs 1
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 5A
Power (Watts) 60W
Applications ITE (Commercial)
Operating Temperature -40°C ~ 85°C
Efficiency 85%
Mounting Type DIN Rail
Package / Case Module
Size / Dimension 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm)
Approvals CE
 
Associated Product
  • NDNA100 - Eaton | 283-3994-ND DigiKey Electronics
  • NDNA100
  • Eaton
  • DIN RAIL 35MM SLOTTED ALUM 1M
  • Unit Price 23.27000
  • 283-3994-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 285-2058
DPX6048S-12

08:10:10 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 183.82000 183.82
10 174.73100 1,747.31

Submit a request for quotation on quantities greater than those displayed.

Send Feedback