Add To Favorites
Product Overview
Digi-Key Part Number 445-3261-2-ND
Quantity Available 2,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX205950DT-9008A1

Description DIPLEXER 2.4/5GHZ WLAN 0805 SMD
Expanded Description RF Diplexor 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DPX205950DT-9008A1
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Tape & Reel (TR) ?
Part Status Active
Frequency Bands (Low / High) 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 20dB / 11dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 445-3261-2
DPX205950DT9008A1

09:45:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.29000 580.00
6,000 0.27000 1,620.00
10,000 0.26000 2,600.00
50,000 0.24600 12,300.00
100,000 0.24000 24,000.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 445-3261-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,897 - Immediate
  • Unit Price: 0.82000
  • Digi-Reel® ? : 445-3261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback