Add To Favorites
Product Overview
Digi-Key Part Number 445-3261-1-ND
Quantity Available 2,897
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX205950DT-9008A1

Description DIPLEXER 2.4/5GHZ WLAN 0805 SMD
Expanded Description RF Diplexor 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX205950DT-9008A1
Product Training Modules RF Products Overview
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 20dB / 11dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3261-1

17:29:55 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72200 7.22
100 0.55600 55.60
250 0.48400 121.00
500 0.41200 206.00
1,000 0.33000 330.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3261-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.29000
  • Digi-Reel® ? : 445-3261-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,897 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback