Add To Favorites
Product Overview
Digi-Key Part Number 445-9311-6-ND
Quantity Available 5,472
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX205850DT-9038A1-H

Description DIPLEXER WLAN 2.4GHZ, 5GHZ 2012
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 5.15GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 30.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 9.5dB / 9.5dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-9311-6

07:39:48 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79800 7.98
100 0.63000 63.00
250 0.55252 138.13
500 0.49000 245.00
1,000 0.38750 387.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9311-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 0.35000
  • Cut Tape (CT) ? : 445-9311-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,472 - Immediate
  • Unit Price: 0.90000
Send Feedback