Add To Favorites
Product Overview
Digi-Key Part Number 445-3980-6-ND
Quantity Available 7,385
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX201990DT-4011D1

Description DIPLEXER DCS/PCS 900MHZ/1.8GHZ
Expanded Description RF Diplexor 824MHz ~ 960MHz / 1.71GHz ~ 1.99GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX201990DT-4011D1 Drawing
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Digi-Reel® ?
Part Status Active
Frequency Bands (Low / High) 824MHz ~ 960MHz / 1.71GHz ~ 1.99GHz
Low Band Attenuation (min / max dB) 21.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 10dB / 10dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3980-6

03:12:27 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79800 7.98
100 0.63000 63.00
250 0.55252 138.13
500 0.49000 245.00
1,000 0.38750 387.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3980-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.35000
  • Cut Tape (CT) ? : 445-3980-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,385 - Immediate
  • Unit Price: 0.90000
Send Feedback