Add To Favorites
Product Overview
Digi-Key Part Number 445-3980-1-ND
Quantity Available 5,385
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX201990DT-4011D1

Description DIPLEXER DCS/PCS 900MHZ/1.8GHZ
Expanded Description RF Diplexor 824MHz ~ 960MHz / 1.71GHz ~ 1.99GHz 0805 (2012 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 824MHz ~ 960MHz / 1.71GHz ~ 1.99GHz
Low Band Attenuation (min / max dB) 21.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) 10dB / 10dB
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-3980-1

11:15:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.81400 8.14
25 0.73520 18.38
100 0.64310 64.31
250 0.56436 141.09
500 0.49876 249.38
1,000 0.39375 393.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-3980-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.35000
  • Digi-Reel® ? : 445-3980-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,385 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback