All prices are in US dollars.
Digi-Key Part Number 445-9312-6-ND
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79800 7.98
100 0.63000 63.00
250 0.55252 138.13
500 0.49000 245.00
1,000 0.38750 387.50
Quantity Available Digi-Key Stock: 8,728
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 14 Weeks
Manufacturer Part Number

DPX165950DT-8126A1

Description DIPLEXER WLAN 2.4GHZ, 5GHZ 1608
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered.
Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DPX165950DT-8126A1
Product Photos DPX162690DT-8022B2
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1
Category

RF/IF and RFID

Family

RF Diplexers

Series DPX
Packaging ? Digi-Reel®?
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) 21.56dB / 16.62dB
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Online Catalog Multilayer Diplexers
Other Names 445-9312-6
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
445-9312-2-ND DPX165950DT-8126A1 TDK Corporation Tape & Reel (TR)? 4,000 - Immediate
0.35000 4,000
445-9312-1-ND DPX165950DT-8126A1 TDK Corporation Cut Tape (CT)? 8,728 - Immediate
0.90000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:

19:48:50 6/30/2016