Add To Favorites
Product Overview
Digi-Key Part Number 445-9312-1-ND
Quantity Available 19,971
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX165950DT-8126A1

Description DIPLEXER WLAN 2.4GHZ, 5GHZ 1608
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) 21.56dB / 16.62dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-9312-1

08:05:48 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72300 7.23
25 0.65320 16.33
100 0.57160 57.16
250 0.50160 125.40
500 0.44328 221.64
1,000 0.34997 349.97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9312-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: 0.31108
  • Digi-Reel® ? : 445-9312-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,971 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback