Add To Favorites
Product Overview
Digi-Key Part Number 445-9313-1-ND
Quantity Available 2,020
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX165950DT-8026A1

Description DIPLEXER WLAN 2.4GHZ, 5GHZ 1608
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0603 (1608 Metric), 6 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB) -
High Band Attenuation (min / max dB) -
Return Loss (Low Band / High Band) 9.5dB / 9.5dB
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 6 PC Pad
 
Additional Resources
Standard Package ? 1
Other Names 445-9313-1

03:40:41 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.72200 7.22
100 0.55600 55.60
250 0.48400 121.00
500 0.41200 206.00
1,000 0.33000 330.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9313-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.29000
  • Digi-Reel® ? : 445-9313-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,020 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback