Add To Favorites
Product Overview
Digi-Key Part Number 445-9315-1-ND
Quantity Available 5,392
Can ship immediately
Manufacturer

Manufacturer Part Number

DPX165850DT-8017A1

Description DIPLEXER 2.4GHZ, 5GHZ WLAN 1608
Expanded Description RF Diplexor 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz 0603 (1608 Metric), 4 PC Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DPX165850DT-8017A1
Design Resources Development Tool Selector
IoT Product Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Multilayer Diplexers
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series DPX
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Bands (Low / High) 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.85GHz
Low Band Attenuation (min / max dB) 20.00dB / -
High Band Attenuation (min / max dB) 20.00dB / -
Return Loss (Low Band / High Band) -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric), 4 PC Pad
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 445-9315-1

16:06:48 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 0.92
10 0.80200 8.02
100 0.61770 61.77
250 0.53772 134.43
500 0.45774 228.87
1,000 0.36663 366.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-9315-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: 0.32219
  • Digi-Reel® ? : 445-9315-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,392 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback