• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number DPR090080-P6P-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DPR090080-P6P

Description AC/DC WALL MOUNT ADAPTER 9V 7W
Expanded Description 9V 7W AC/DC External Wall Mount Adapter Fixed Blade Input
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series -
Part Status Obsolete
Region Utilized North America
Form Wall Mount
Input Type Fixed Blade
Voltage - Input 120VAC
Voltage - Output 9V
Current - Output (Max) 800mA
Power (Watts) 7W
No Load Power Consumption -
Polarization Positive Center
Applications ITE (Commercial)
Efficiency -
Operating Temperature -
Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12.0mm
Size / Dimension 3.21" L x 2.31" W x 1.93" H (81.6mm x 58.7mm x 49.1mm)
Approvals -
Input Connector NEMA 1-15P
Cord Length 72" (1.83m)
Weight -
 
Additional Resources
Standard Package ? 1,000
Other Names DPR090080P6P

04:37:05 3/26/2017

Send Feedback