Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 227-1047-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

DPM1AS-BL

Description VOLTMETER 0-200MVDC LCD PANEL MT
Expanded Description Voltage (Voltmeter) LCD - Black Characters, Green Backlight Display Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Documents & Media
Datasheets DPM1AS-BL
Product Attributes Select All
Categories
Manufacturer

Martel Electronics

Series 10
Part Status Discontinued at Digi-Key
Type Voltage (Voltmeter)
Measuring Range 0 ~ 200mVDC
Display Type LCD - Black Characters, Green Backlight
Number Of Characters Per Row 3.5
Display Characters - Height 0.220" (5.50mm)
Output Type -
Voltage - Supply 5VDC, 9VDC
Panel Cutout Dimensions Rectangular - 28.40mm x 11.40mm
Mounting Type Panel Mount
Termination Style PC Pin
Ingress Protection -
Features -
Operating Temperature 0°C ~ 50°C
Weight -
 
Additional Resources
Standard Package ? 1
Other Names 227-1047
80174
DPM1ASBL

17:37:42 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 66.50000 66.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback