Add To Favorites
Product Overview
Digi-Key Part Number 3M6432-ND
Quantity Available 169
Can ship immediately
Manufacturer

Manufacturer Part Number

DP270-CLEAR-50ML

Description POTTING COMPOUND CLEAR 50ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotch-Weld™ DP270
Part Status Active
Type Potting Compound, 2 Part
Features Clear, 50mL
For Use With/Related Products Sealing Electronic Components
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Associated Product
Tooling
  • 9740 - 3M | 3M6431-ND DigiKey Electronics
  • 9740
  • 3M
  • SCOTCH-WELD EPX HAND APPLICATOR
  • Unit Price 89.15000
  • 3M6431-ND
  • EPX-50 - 3M | 3M6445-ND DigiKey Electronics
  • EPX-50
  • 3M
  • APPLICATOR PNEUMATIC FOR 50ML
  • Unit Price 585.69000
  • 3M6445-ND
You May Also Be Interested In
  • 9740 - 3M | 3M6431-ND DigiKey Electronics
  • 9740
  • 3M
  • SCOTCH-WELD EPX HAND APPLICATOR
  • Unit Price 89.15000
  • 3M6431-ND
Additional Resources
Standard Package ? 1
Other Names 0 00 21200 82248 3
0-00-21200-82248-3
3M6432
62-3262-1435-0
62326214350
DP-270-CLEAR
DP270CLEAR50ML

14:42:00 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.28000 24.28
10 23.06600 230.66
25 21.85200 546.30
50 20.63800 1,031.90
100 19.42400 1,942.40
250 18.21000 4,552.50
500 16.99600 8,498.00
1,000 16.14620 16,146.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Box : 3M6434-ND
  • Minimum Quantity: 1
  • Quantity Available: 45 - Immediate
  • Unit Price: 63.85000
  • Box : 3M6433-ND
  • Minimum Quantity: 1
  • Quantity Available: 20 - Immediate
  • Unit Price: 103.20000
Alternate Color
  • Digi-Key Part Number: 3M6435-ND
  • Description: POTTING COMPOUND BLACK 50ML
  • Quantity Available: 210 - Immediate
Send Feedback