Add To Favorites
Product Overview
Digi-Key Part Number 3M6439-ND
Quantity Available 12
Can ship immediately
Manufacturer

Manufacturer Part Number

DP-4XL-EG

Description EPOXY ADHESIVE DUO-PACK 37ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Other Related Documents Epoxy Date Code Decipher
MSDS Material Safety Datasheet DP-4XL-EG MSDS
Online Catalog DP-4XL
Product Attributes Select All
Categories
Manufacturer

3M

Series Scotch-Weld™
Part Status Active
Type Epoxy Adhesive, 2 Part
Features -
For Use With/Related Products Steel, Aluminum, Plastic, Rubber, Glass
Shipping Info Due to possible restrictions, a change in ship method may be required.
 
Associated Product
  • 9740 - 3M | 3M6431-ND DigiKey Electronics
  • 9740
  • 3M
  • SCOTCH-WELD EPX HAND APPLICATOR
  • Unit Price 89.15000
  • 3M6431-ND
You May Also Be Interested In
  • DP460EG 37ML - 3M | 3M9589-ND DigiKey Electronics
  • DP460EG 37ML
  • 3M
  • EPOXY ADH DP460EG 37 ML
  • Unit Price 23.12000
  • 3M9589-ND
  • DP100NS - 3M | 3M155800-ND DigiKey Electronics
  • DP100NS
  • 3M
  • NS TRANSLUCENT EPOXY 1.7 FL OZ
  • Unit Price 27.60000
  • 3M155800-ND
  • DP-100 - 3M | 3M155801-ND DigiKey Electronics
  • DP-100
  • 3M
  • PLUS CLEAR EPOXY ADH1.7 FL.OZ
  • Unit Price 27.64000
  • 3M155801-ND
Additional Resources
Standard Package ? 1
Other Names 0 00 21200 43656 7
0-00-48011-65134-7
00048011651347
04801165134
3M6439
62279314355
DP-4XL
DP-4XL-EG-ND
DP4XL
XA-0041-3805-4
XA004138054

13:31:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.82000 23.82
10 22.62900 226.29
25 21.43800 535.95
50 20.24700 1,012.35
100 19.05600 1,905.60
250 17.86500 4,466.25
500 16.67400 8,337.00
1,000 15.84030 15,840.30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback