Add To Favorites
Product Overview
Digi-Key Part Number 966-1166-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DNRU110A

Description CONTROL LIQ LEV 110VAC DIN RAIL
Expanded Description Liquid Level Controller High/Low Level SPDT (1 Form C) 110VAC DIN Rail
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets NRU Series
Online Catalog NRU Series
Product Attributes Select All
Categories
Manufacturer

Crouzet

Series NRU
Part Status Active
Type High/Low Level
Voltage - Supply 110VAC
Sensitivity 4.7kOhm ~ 100kOhm
Features Adjustable Sensitivity
Cable Length 91.44m (Not Included)
Output Type Relay
Contact Form SPDT (1 Form C)
Contact Rating @ Voltage 10A @ 250VAC
Mounting Type DIN Rail
Termination Style Screw Terminal
Operating Temperature -10°C ~ 60°C
Fluid Type Chemical Solutions, Coffee, Ice Cream, Purified Water, Salt Water, Waste Water
Weight 0.441 lb (200.03g)
 
Additional Resources
Standard Package ? 1
Other Names 966-1166
DNRU110A-ND

00:03:07 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 84.46000 84.46
10 79.48800 794.88
25 77.00400 1,925.10
50 72.03600 3,601.80
100 68.06160 6,806.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback