Add To Favorites
Product Overview
Digi-Key Part Number AE10469-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DN-93601-U/BL

Description INSERT RJ45 JACK TO IDC CONN
Expanded Description Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Black
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DN-93601-U/BL
Featured Product Assmann - Cat 5e / Cat 6 Keystone Jacks and Cables
Online Catalog Keystone Jacks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Style Modular
Exterior Type (Adapter End) Modular Jack 8p8c (RJ45, Ethernet)
Interior Type (Adapter End) IDC, Pressdown, Punchdown Block
Exterior Housing Material Acrylonitrile Butadiene Styrene (ABS)
Interior Housing Material Polycarbonate (PC)
Exterior Housing Color Black
Interior Housing Color -
Exterior Contact Material Phosphor Bronze
Interior Contact Material Phosphor Bronze
Exterior Contact Finish Gold
Interior Contact Finish Tin
Operating Temperature -10°C ~ 60°C
Ratings Cat6
Specifications -
Features -
Exterior Contact Finish Thickness 50µin (1.27µm)
Interior Contact Finish Thickness 50µin (1.27µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names AE10469
DN93601UBL

10:55:04 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.57000 2.57
10 2.47000 24.70
25 2.26400 56.60
50 2.16100 108.05
100 2.05800 205.80
250 1.80076 450.19
500 1.74930 874.65
1,000 1.49205 1,492.05
2,500 1.38915 3,472.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback