Keywords:





Product Index > Boxes, Enclosures, Racks > Patchbay, Jack Panels > DN-91648U

All prices are in US dollars.
Digi-Key Part NumberAE10605-ND
Price BreakUnit PriceExtended Price
196.0400096.04
1090.39200903.92
2587.567202,189.18
5081.917804,095.89
10077.398207,739.82
25075.1383618,784.59
50073.4435036,721.75
Quantity Available Digi-Key Stock: 3
Can ship immediately
Manufacturer

Manufacturer Part Number

DN-91648U

DescriptionPATCH PANEL 19" 48PORT RJ45 CAT6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

PATCH PANEL 19" 48PORT RJ45 CAT6 | DN-91648U | AE10605-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DN-91548U
Product Photos DN-91648U
Featured Product Digitus® Products
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyPatchbay, Jack Panels
SeriesDigitus®
TypeModular Panel
Connector TypeRJ45
Number of Positions48 Ports
Number of Rows2
Termination StyleLSA Block
Dynamic CatalogDigitus® Patch Panels
Other NamesAE10605

10:25:17 4/11/2013 - Help With This Screen