Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DN-91616U-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DN-91616U

Description PATCH PNL 19" RJ45 CAT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DN-91616U -
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
Type Modular Panel
Connector Type RJ45
Number of Positions 16
Number of Rows 1
Termination Style LSA Block
 
Additional Resources
Standard Package ? 1

20:31:39 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 39.89000 39.89

Submit a request for quotation on quantities greater than those displayed.

Send Feedback