Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DN-91608SD-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DN-91608SD

Description PATCH PNL 10" RJ45 CAT6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets DN-91608SD -
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
Type Modular Panel
Connector Type RJ45
Number of Positions 8
Number of Rows 1
Termination Style LSA Block
 
Additional Resources
Standard Package ? 1

01:15:45 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.74000 42.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback