Keywords:





Product Index > Boxes, Enclosures, Racks > Patchbay, Jack Panels > DN-91548U

All prices are in US dollars.
Digi-Key Part NumberAE10603-ND
Price BreakUnit PriceExtended Price
174.8200074.82
1070.41600704.16
2568.215601,705.39
5063.814603,190.73
10060.293706,029.37
25058.5333214,633.33
50057.2130028,606.50
Quantity Available Digi-Key Stock: 6
Can ship immediately
Manufacturer

Manufacturer Part Number

DN-91548U

DescriptionPATCH PNL 19" 48PORT RJ45 CAT5E
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PATCH PNL 19" 48PORT RJ45 CAT5E | DN-91548U | AE10603-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DN-91548U
Product Photos DN-91548U
Featured Product Digitus® Products
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyPatchbay, Jack Panels
SeriesDigitus®
TypeModular Panel
Connector TypeRJ45
Number of Positions48 Ports
Number of Rows2
Termination StyleLSA Block
Dynamic CatalogDigitus® Patch Panels
Other NamesAE10603
DN91548U

0:02:23 5/12/2013 - Help With This Screen