Keywords:





Product Index > Boxes, Enclosures, Racks > Patchbay, Jack Panels > DN-91524U

All prices are in US dollars.
Digi-Key Part NumberAE10602-ND
Price BreakUnit PriceExtended Price
142.6800042.68
1038.52700385.27
2536.91200922.80
5034.605001,730.25
10033.451503,345.15
25031.605927,901.48
50030.6831015,341.55
1,00029.9910029,991.00
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

DN-91524U

DescriptionPATCH PNL 19" 24PORT RJ45 CAT5E
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
PATCH PNL 19" 24PORT RJ45 CAT5E | DN-91524U | AE10602-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DN-91548U
Product Photos DN-91524U
Featured Product Digitus® Products
Standard Package1
CategoryBoxes, Enclosures, Racks
FamilyPatchbay, Jack Panels
SeriesDigitus®
TypeModular Panel
Connector TypeRJ45
Number of Positions24 Ports
Number of Rows1
Termination StyleLSA Block
Dynamic CatalogDigitus® Patch Panels
Other NamesAE10602
DN91524U

0:02:01 5/12/2013 - Help With This Screen