Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DN-91512U-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DN-91512U

Description PATCH PNL 10" RJ45 CAT5E
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets DN-91512U
Product Attributes Select All
Category

Boxes, Enclosures, Racks

Family

Patchbay, Jack Panels

Manufacturer

Assmann WSW Components

Series Digitus®
Part Status Active
Type Modular Panel
Connector Type RJ45
Number of Positions 12
Number of Rows 1
Termination Style LSA Block
 
Additional Resources
Standard Package ? 1

00:23:09 9/27/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.51000 29.51

Submit a request for quotation on quantities greater than those displayed.

Send Feedback