Add To Favorites
Product Overview
Digi-Key Part Number 811-1002-ND
Quantity Available 383
Can ship immediately
Manufacturer

Manufacturer Part Number

DMS-20PC-2-RS-C

Description VOLTMETER 20VDC LED PANEL MOUNT
Expanded Description Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DMS-20PC
Part Status Active
Type Voltage (Voltmeter)
Measuring Range ±20VDC
Display Type LED - Red Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type Reference
Voltage - Supply 5VDC
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount
Termination Style PC Pin
Ingress Protection -
Features -
Operating Temperature 0°C ~ 60°C
Weight 0.025 lb (11.34g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-1002
DMS20PC2RSC

19:45:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.00000 42.00
5 40.00000 200.00
10 38.00000 380.00
25 35.00000 875.00
50 33.01060 1,650.53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback