Add To Favorites
Product Overview
Digi-Key Part Number 811-1062-ND
Quantity Available 324
Can ship immediately
Manufacturer

Manufacturer Part Number

DMS-20PC-1-DCM-C

Description VOLTMETER 8-50VDC LED PANEL MT
Expanded Description Voltage (Voltmeter) LED - Red Characters Display Panel Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Power Solutions Inc.

Series DMS-20PC-0/1/2/8-DCM
Part Status Active
Type Voltage (Voltmeter)
Measuring Range 8 ~ 50VDC
Display Type LED - Red Characters
Number Of Characters Per Row 3.5
Display Characters - Height 0.370" (9.40mm)
Output Type -
Voltage - Supply Loop Power
Panel Cutout Dimensions Rectangular - 33.93mm x 21.29mm
Mounting Type Panel Mount
Termination Style Screw Terminal
Ingress Protection -
Features -
Operating Temperature -25°C ~ 60°C
Weight 0.062 lb (28.12g)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 12
Other Names 811-1062
DMS20PC1DCMC

17:27:34 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.00000 50.00
5 47.50000 237.50
10 45.00000 450.00
25 41.50000 1,037.50
50 39.30160 1,965.08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback