Keywords:





Product Index > Industrial Controls, Meters > Meters - Panel > DMS-20LCD-1-5B-C

All prices are in US dollars.
Digi-Key Part Number811-1016-ND
Price BreakUnit PriceExtended Price
134.0000034.00
532.50000162.50
1030.50000305.00
2528.00000700.00
5026.719801,335.99
Quantity Available
Manufacturer

Manufacturer Part Number

DMS-20LCD-1-5B-C

DescriptionDPM LCD 2VDC 3.5DIGIT W/BACKLITE
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
DPM LCD 2VDC 3.5DIGIT W/BACKLITE | DMS-20LCD-1-5B-C | 811-1016-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DMS-20LCD Series
Product Photos DMS-20LCD-1-5B-C
Catalog Drawings Digital Panel Meter
3D Model DMS-20LCD Series.pdf
DMS-20LCD Series.sldprt
DMS-20LCD Series.stp
DMS-20LCD Series.igs
Standard Package12
CategoryIndustrial Controls, Meters
FamilyMeters - Panel
SeriesDMS-20LCD
TypeVoltage (Voltmeter)
Measuring Range±2V
Display StyleBlack Characters, Grey Background
Display TypeLCD
Display Face Size1.83" W x 1.28" H (46.4mm x 32.5mm)
Display Digits3.5
Display Digits - Height0.370" (9.40mm)
Voltage - Supply5V
Mounting TypePanel Mount, Rear Mounting Clip or PCB
TerminationPC Pins
Panel Cutout DimensionsRectangular - 33.93mm x 21.29mm
Temperature Coefficient-
Accuracy-
CalibrationSelf Calibrating
FeaturesLow Battery Indicator, Mounting Clip
Operating Temperature0°C ~ 60°C
Dynamic CatalogDMS-20LCD Series
Other Names811-1016
DMS20LCD15BC

0:42:54 5/19/2013 - Help With This Screen