Add To Favorites
Product Overview
Digi-Key Part Number DMP2123LDITR-ND
Quantity Available 45,000
Can ship immediately

Factory Stock ?: 63,000
Manufacturer

Manufacturer Part Number

DMP2123L-7

Description MOSFET P-CH 20V 3A SOT23-3
Expanded Description P-Channel 20V 3A (Ta) 1.4W (Ta) Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DMP2123L
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 11/Nov/2011
PCN Other Multiple Device Changes 29/Apr/2013
Online Catalog P-Channel MOSFET (Metal Oxide)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 3A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V
Vgs(th) (Max) @ Id 1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 7.3nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds 443pF @ 16V
Vgs (Max) ±12V
FET Feature -
Power Dissipation (Max) 1.4W (Ta)
Rds On (Max) @ Id, Vgs 72 mOhm @ 3.5A, 4.5V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SOT-23-3
Package / Case TO-236-3, SC-59, SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names DMP2123L7
DMP2123LDITR

01:59:46 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.12128 363.83
6,000 0.11393 683.55
15,000 0.10658 1,598.63
30,000 0.09776 2,932.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : DMP2123LDICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,743 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: 0.44000
  • Digi-Reel® ? : DMP2123LDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,743 - Immediate
    63,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback