
DMP10H4D2S-7 | |
|---|---|
DigiKey Part Number | DMP10H4D2S-7DITR-ND - Tape & Reel (TR) DMP10H4D2S-7DICT-ND - Cut Tape (CT) DMP10H4D2S-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP10H4D2S-7 |
Description | MOSFET P-CH 100V 270MA SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 270mA (Ta) 380mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP10H4D2S-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 87 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 380mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.25600 | $2.56 |
| 100 | $0.16140 | $16.14 |
| 500 | $0.12036 | $60.18 |
| 1,000 | $0.10709 | $107.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08748 | $262.44 |
| 6,000 | $0.07921 | $475.26 |
| 9,000 | $0.07499 | $674.91 |
| 15,000 | $0.07025 | $1,053.75 |
| 21,000 | $0.06744 | $1,416.24 |
| 30,000 | $0.06471 | $1,941.30 |
| 75,000 | $0.05887 | $4,415.25 |










