Add To Favorites
Product Overview
Digi-Key Part Number DMC204020RDKR-ND
Quantity Available 40,899
Can ship immediately
Manufacturer

Manufacturer Part Number

DMC204020R

Description TRANS 2NPN 50V 0.5A MINI6
Expanded Description Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 500mA 160MHz 300mW Surface Mount Mini6-G4-B
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets DMC20402
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog NPN Transistor Arrays
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 600mV @ 30mA, 300mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 150mA, 10V
Power - Max 300mW
Frequency - Transition 160MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package Mini6-G4-B
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 5-6435070-3
DMC204020RDKR

12:15:05 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 0.53
10 0.44300 4.43
25 0.38760 9.69
100 0.33220 33.22
250 0.28788 71.97
500 0.24360 121.80
1,000 0.18824 188.24

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DMC204020RTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 39,000 - Immediate
  • Unit Price: 0.16663
  • Cut Tape (CT) ? : DMC204020RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 40,899 - Immediate
  • Unit Price: 0.53000
Send Feedback