Keywords:





Product Index > Discrete Semiconductor Products > Transistors - Special Purpose > DMB54D0UV-7

All prices are in US dollars.
Digi-Key Part NumberDMB54D0UVDIDKR-ND
Price BreakUnit PriceExtended Price
10.500000.50
100.394003.94
250.332408.31
1000.2708027.08
2500.2242456.06
5000.1852692.63
1,0000.13875138.75
Quantity Available Digi-Key Stock: 6,924
Can ship immediately
Manufacturer

Manufacturer Part Number

DMB54D0UV-7

DescriptionMOSFET NMOS+PNP TRANS SOT-563
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
MOSFET NMOS+PNP TRANS SOT-563 | DMB54D0UV-7 | DMB54D0UVDIDKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DMB54D0UV
Product Photos SOT-563
Other Drawings SOT-563 Package Top
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyTransistors - Special Purpose
Series-
PackagingDigi-Reel®
Transistor TypePNP, N-Channel
ApplicationsGeneral Purpose
Voltage - Rated45V PNP, 50V N-Channel
Current Rating100mA PNP, 160mA N-Channel
Mounting TypeSurface Mount
Package / CaseSOT-563, SOT-666
Supplier Device PackageSOT-563
Other NamesDMB54D0UVDIDKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DMB54D0UVDITR-NDDMB54D0UV-7Tape & Reel (TR)00.123753,000
DMB54D0UVDICT-NDDMB54D0UV-7Cut Tape (CT)6,924 - Immediate0.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

2:59:38 5/23/2013 - Help With This Screen