Keywords:





Product Index > Discrete Semiconductor Products > Transistors - Special Purpose > DMB53D0UV-7

All prices are in US dollars.
Digi-Key Part NumberDMB53D0UVDITR-ND
Price BreakUnit PriceExtended Price
3,0000.12375371.25
6,0000.11625697.50
15,0000.108751,631.25
30,0000.099752,992.50
75,0000.096007,200.00
150,0000.0922513,837.50
Quantity Available
Manufacturer

Manufacturer Part Number

DMB53D0UV-7

DescriptionMOSFET NMOS+NPN TRANS SOT-563
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOSFET NMOS+NPN TRANS SOT-563 | DMB53D0UV-7 | DMB53D0UVDITR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets DMB53D0UV
Product Photos SOT-563
Other Drawings SOT-563 Package Top
Standard Package3,000
CategoryDiscrete Semiconductor Products
FamilyTransistors - Special Purpose
Series-
PackagingTape & Reel (TR)
Transistor TypeNPN, N-Channel
ApplicationsGeneral Purpose
Voltage - Rated45V NPN, 50V N-Channel
Current Rating100mA PNP, 160mA N-Channel
Mounting TypeSurface Mount
Package / CaseSOT-563, SOT-666
Supplier Device PackageSOT-563
Other NamesDMB53D0UV7
DMB53D0UVDITR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
DMB53D0UVDICT-NDDMB53D0UV-7Cut Tape (CT)486 - Immediate0.500001
DMB53D0UVDIDKR-NDDMB53D0UV-7Digi-Reel®486 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:03:08 5/23/2013 - Help With This Screen