Add To Favorites
Product Overview
Digi-Key Part Number HR1941TR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DM3D-SF

Description CONN MICRO SD CARD PUSH-PULL
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DM3D-SF Spec, Drawing
DM3 Series Datasheet
Product Training Modules DM3 Series microSD Card Sockets
Featured Product dm3d-series
HTML Datasheet DM3 Series microSD.html
Online Catalog DM3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.061" (1.55mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names DM3DSF
HR1941TR

05:33:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.85550 1,711.00
4,000 0.82600 3,304.00
6,000 0.78470 4,708.20
10,000 0.76700 7,670.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : HR1941CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,303 - Immediate
  • Unit Price: 1.75000
  • Digi-Reel® ? : HR1941DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback