Add To Favorites
Product Overview
Digi-Key Part Number HR1941DKR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

DM3D-SF

Description CONN MICRO SD CARD PUSH-PULL
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DM3D-SF Spec, Drawing
DM3 Series Datasheet
Product Training Modules DM3 Series microSD Card Sockets
Featured Product dm3d-series
HTML Datasheet DM3 Series microSD.html
Online Catalog DM3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM3
Packaging ? Digi-Reel® ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.061" (1.55mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HR1941DKR

10:22:08 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.75000 1.75
10 1.59000 15.90
25 1.49280 37.32
50 1.42780 71.39
100 1.36290 136.29
250 1.23312 308.28
500 1.13576 567.88
1,000 0.97350 973.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HR1941TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.85550
  • Cut Tape (CT) ? : HR1941CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 1.75000
Send Feedback