Add To Favorites
Product Overview
Digi-Key Part Number HR1940DKR-ND
Quantity Available 3,490
Can ship immediately
Manufacturer

Manufacturer Part Number

DM3C-SF

Description CONN MICRO SD CARD HINGED TYPE
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DM3 Series Datasheet
Product Training Modules DM3 Series microSD Card Sockets
HTML Datasheet DM3 Series microSD.html
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM3
Packaging ? Digi-Reel® ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.072" (1.83mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
HR1972DKR-ND DM3CS-SF Hirose Electric Co Ltd Digi-Reel® ? 2,720 - Immediate
Digi-Reel® 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HR1940DKR

20:42:33 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.00000 2.00
10 1.81400 18.14
25 1.70320 42.58
50 1.62920 81.46
100 1.55510 155.51
250 1.40700 351.75
500 1.29592 647.96

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HR1940TR-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 2,600 - Immediate
  • Unit Price: 0.94500
  • Cut Tape (CT) ? : HR1940CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,490 - Immediate
  • Unit Price: 2.00000
Send Feedback