Add To Favorites
Product Overview
Digi-Key Part Number HR1942DKR-ND
Quantity Available 11,613
Can ship immediately
Manufacturer

Manufacturer Part Number

DM3BT-DSF-PEJS

Description CONN MICRO SD CARD PUSH-PUSH R/A
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DM3 Series Datasheet
Product Training Modules DM3 Series microSD Card Sockets
Featured Product DM3BT Series
HTML Datasheet DM3 Series microSD.html
Online Catalog DM3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM3
Packaging ? Digi-Reel® ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.072" (1.83mm)
Mounting Feature Reverse - Bottom
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HR1942DKR

04:35:03 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.47000 2.47
10 2.23700 22.37
25 2.10000 52.50
50 2.00860 100.43
100 1.91730 191.73
250 1.73472 433.68
500 1.59776 798.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HR1942TR-ND
  • Minimum Quantity: 1,200
  • Quantity Available: 9,600 - Immediate
  • Unit Price: 1.24500
  • Cut Tape (CT) ? : HR1942CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,613 - Immediate
  • Unit Price: 2.47000
Send Feedback