Add To Favorites
Product Overview
Digi-Key Part Number HR1964TR-ND
Quantity Available 16,500
Can ship immediately
Manufacturer

Manufacturer Part Number

DM3AT-SF-PEJM5

Description CONN MICRO SD CARD PUSH-PUSH R/A
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DM3 Series Datasheet
Product Training Modules DM3 Series microSD Card Sockets
Featured Product DM3AT Series
HTML Datasheet DM3 Series microSD.html
Online Catalog DM3 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM3
Packaging ? Tape & Reel (TR) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.066" (1.68mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1,500
Other Names DM3ATSFPEJM5
HR1964TR

14:37:55 3/1/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 1.40650 2,109.75
3,000 1.35800 4,074.00
7,500 1.29010 9,675.75
10,500 1.26100 13,240.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : HR1964CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,842 - Immediate
  • Unit Price: 2.88000
  • Digi-Reel® ? : HR1964DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,872 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback