Add To Favorites
Product Overview
Digi-Key Part Number HR1964CT-ND
Quantity Available 22,064
Can ship immediately
Manufacturer

Manufacturer Part Number

DM3AT-SF-PEJM5

Description CONN MICRO SD CARD PUSH-PUSH R/A
Expanded Description 10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM3
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - microSD™
Number of Positions 10 (8 + 2)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Switch
Height Above Board 0.066" (1.68mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HR1964CT

16:48:17 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.88000 2.88
10 2.61400 26.14
25 2.45400 61.35
50 2.34740 117.37
100 2.24070 224.07
250 2.02732 506.83
500 1.86726 933.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HR1964TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 21,000 - Immediate
  • Unit Price: 1.40650
  • Digi-Reel® ? : HR1964DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,084 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback