• Obsolete item.
Product Overview
Digi-Key Part Number DM240021-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM240021

Description KIT STARTER MPLAB FOR PIC24H
Expanded Description PIC24HJ128GP504 MPLAB® Starter Kit for PIC24H PIC® MCU 16-Bit PIC Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series PIC®
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 16-Bit
Core Processor PIC
Operating System -
Platform MPLAB® Starter Kit for PIC24H
For Use With/Related Products PIC24HJ128GP504
Mounting Type Fixed
Contents Board(s), Cable(s), OLED
 
Additional Resources
Standard Package ? 1

06:57:45 2/23/2017

Send Feedback