• Obsolete item.
Product Overview
Digi-Key Part Number DM240001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DM240001

Description BOARD DEMO PIC24/DSPIC33/PIC32
Expanded Description dsPIC30, dsPIC33, PIC32, PIC24FJ, PIC24H Explorer 16 Development Board (100-pin) dsPIC®, PIC® MCU 16-Bit Embedded Evaluation Board
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series dsPIC®, PIC®
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 16-Bit
Core Processor -
Operating System -
Platform Explorer 16 Development Board (100-pin)
For Use With/Related Products dsPIC30, dsPIC33, PIC32, PIC24FJ, PIC24H
Mounting Type Socket
Contents Board(s), Cable(s), LCD
 
For Use With
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1

21:43:09 3/28/2017

Send Feedback