Add To Favorites
Product Overview
Digi-Key Part Number 490-5143-2-ND
Quantity Available 96,000
Can ship immediately
Manufacturer

Manufacturer Part Number

DLP11SN900HL2L

Description CMC 150MA 2LN 90 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 90 Ohm @ 100MHz 150mA DCR 1.88 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Murata Electronics North America

Series DLP11
Packaging ? Tape & Reel (TR) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 1.88 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max) 0.036" (0.92mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3,000
Other Names 490-5143-2

09:09:32 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.16544 496.32
6,000 0.16027 961.62
15,000 0.15510 2,326.50
30,000 0.14993 4,497.90
75,000 0.14476 10,857.00
150,000 0.13752 20,628.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 490-5143-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,058 - Immediate
  • Unit Price: 0.47000
  • Digi-Reel® ? : 490-5143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 99,058 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback